text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A100JXAAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 50volts 5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Vishay VJ0603A100JXAAC - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +150°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$1,552.00
USD
Quantity
Unit Price
4,000
$0.198
8,000+
$0.194
Product Variant Information section