text.skipToContent text.skipToNavigation

 

Same Sky - CUI Devices

 

Same Sky Thermal Management Solutions

Defeat heat and optimize performance with advanced cooling technologies and custom thermal design support

Same Sky offers a wide range of DC fans, heat sinks, Peltier devices, TEGs, and custom thermal solutions to keep your system running at peak performance. Designed for efficiency and reliability, these solutions help engineers manage heat effectively across a wide range of applications. Explore how Same Sky’s thermal technologies and design expertise can support your next project.

 

 

Same Sky DC Fans

DC Fans

Same Sky’s DC fan solutions include a wide selection of axial fans and centrifugal blowers, available in frame sizes from 20 mm to 172 mm. Delivering airflow performance from 0.33 CFM to 382 CFM, these fans are engineered for efficient cooling across demanding applications. All models feature auto-restart protection and are available with ball bearing, sleeve bearing, or omniCOOL™ bearing systems for long-term reliability.

View all fans »
 


Same Sky Heat Sinks

Heat Sinks

Same Sky offers a complete line of board-level and BGA heat sinks designed for maximum thermal dissipation and system reliability. Compatible with common transistor packages such as TO-218, TO-220, TO-247, TO-252, and TO-263, these aluminum and copper solutions are tested across multiple thermal resistance conditions to support both natural and forced-air cooling designs.

View all heat sinks »
 


Same Sky Peltier Devices

Peltier Devices

Same Sky’s Peltier devices include single-stage and multi-stage modules as well as complete cooling units for precise temperature control. With sizes from 3.4 mm to 76 mm and ultra-low profiles down to 1.95 mm, they deliver current ratings up to 20 A and temperature differentials up to 105°C.

View all Peltier devices »
 


Same Sky TEGs

Thermoelectric Generators (TEGs)

Same Sky’s thermoelectric generators convert heat into usable power, offering output from 5.4 W to 21.6 W. With compact package sizes and profiles as low as 3.5 mm, these modules support high-temperature environments up to 300°C and include options such as silicone sealing and graphite pads.

View all TEGs »

 

To request samples, please contact your Future Electronics representative for assistance.