Manufacturer Part #
100SP4T7B13M2QE
100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 100SP4T7B13M2QE - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | SPDT |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Current Rating: | 5A |
| Insulation Resistance: | 1000MΩ |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | PC Pin |
| Dielectric Withstanding Voltage: | 1000V |
| Bushing Style: | Threaded |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 12.7mm x W 6.86mm x H 28.19mm |
| Mounting Method: | Through Hole |
Features & Applications
The 100 Series miniature toggle switches offer numerous actuator options and termination options including right angle PC mount.
Features:
- Up to 4 poles available
- Variety of switching functions
- Miniature
- Multiple actuator & bushing options
Applications:
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.88
25
$2.84
50
$2.81
100
$2.78
200+
$2.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole