Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
796094-2
Download the CAD models for this product. Learn more about SnapMagic.
200 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN118356 & PCN118357 - This notification is being issued to complement PCN-25-266608 & PCN-25-266602 by providing the Last Date for Mixed Shipments***Product Description:CPC CONNECTORSGeneral Description of ChangesThis notification serves as a follow-up to PCN-25-266608 & PCN-25-266602 and applies to the same set of affected products previously communicated. No additional product, process, form, fit, or function changes are being introduced. The purpose of this communication is to formally provide the Last Date for Mixed Shipments, which was not specified in the original notification. All other content, scope, and implementation details remain unchanged.Reason for Changes:This notification is being issued to complement PCN-25-266608 & PCN-25-266602 by providing the Last Date for Mixed Shipments, ensuring customers have complete scheduling and transition information. The original notification did not include this date, and this update is intended to enhance clarity and support effective inventory and production planning. No new changes or impacts to the product or manufacturing process are associated with this notification.Last Date for Mixed Shipments: (Changed Parts Only):13-OCT-2028
Product Description: CPC HousingsKind of change:MaterialGeneral Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application.Reason for Changes:TE are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only): 15-JUL-2026
Part Status:
Overview:
Tyco Electronics is the worlds leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connector in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.
Series 1 CPC represents the core of the CPC offer, providing the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable MultiMate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts are capable of carrying a maximum of 13 amperes when crimped in wire.
796094-2 is a Series 1 Free Hanging Plug with 4 (pin/male) contact positions housed in a size 11 plastic body.
The 796094-2 comes without contacts. See Accessories for Contact options.
Note: Mating options can also be found in the Related Products Tab
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.