Manufacturer Part #
EUV-200S012ST
100 - 277Vac, 180W, 12V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:18 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUV-200S012ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUV-200S012ST - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 180W |
| Output Voltage: | 12V |
| Input Power Factor: | 0.97 |
| Efficiency: | 91% |
| Certifications: | CE,cUL,KC,KS,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$41.46
4
$40.91
15
$40.39
30
$40.11
75+
$39.49
Product Variant Information section
Available Packaging
Package Qty:
18 per Box