Manufacturer Part #
2N5192G
2N Series 80 V 4 A Through Hole Silicon NPN Power Transistor - TO-225
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:TO-225 (TO-126, SOT-32) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2N5192G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 2N5192G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 40W |
| DC Current Gain-Min: | 20 |
| Package Style: | TO-225 (TO-126, SOT-32) |
| Mounting Method: | Through Hole |
Features & Applications
The 2N5192G is a NPN silicon power transistor with power dissipation of 40 W, available in a TO−225AA package.
Features:
- ESD Ratings: Machine Model, C; > 400 V Human Body Model, 3B; > 8000 V
- Epoxy Meets UL 94 V−0 @ 0.125 in.
- Pb−Free Packages are Available
Applications:
- Switching Circuits
- Power Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-225 (TO-126, SOT-32)
Mounting Method:
Through Hole