Manufacturer Part #
STD16NF06LT4
N-Channel 60 V 0.07 Ohm Surface Mount STripFET™ II Power MosFet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
STMicroelectronics STD16NF06LT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD16NF06LT4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.07Ω |
| Rated Power Dissipation: | 40|W |
| Qg Gate Charge: | 7.5nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STD16NF06LT4 is a N-channel STripFET™ II power MOSFET with voltage of 60 V and power dissipation of 40 W. Available in a TO-252-3 package.
The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
Features:
- Logic level device
- Low threshold drive
- Drain-source voltage (VGS = 0): 60 V
- VDGR Drain-gate voltage (RGS = 20 kΩ): 60 V
- VGS Gate- source voltage: ± 18 V
- ID Drain current (continuous) at TC = 25°C: 24 A
Applications:
- Switching application
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount