text.skipToContent text.skipToNavigation

Manufacturer Part #

B140HB-13-F

B140HB Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Diodes Incorporated B140HB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 45A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The B140HB-13-F is a part of B140HB Series High Efficiency 40 V 1 A Surface Mount Schottky Barrier Rectifier available in a DO-214AA package.

Product Features:

  • Low Leakage Current
  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 45A Peak
  • Typical Thermal Resistance Junction to Terminal is 36 °C/W
  • Operating and Storage Temperature Range -55 to +150 °C
  • Average Rectified Output Current is 1 A
  • Peak Reverse DC Blocking Voltage is 40 V

 

 

 
Pricing Section
Global Stock:
30,000
Singapore:
30,000
15,000
Factory Stock:Factory Stock:
372,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.30
USD
Quantity
Unit Price
3,000
$0.0891
6,000
$0.0876
12,000
$0.0862
15,000
$0.0857
45,000+
$0.0829
Product Variant Information section