text.skipToContent text.skipToNavigation

Manufacturer Part #

800AWSP9M6RE

800A Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800AWSP9M6RE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications

The 800A series are sealed sub-miniature pushbutton switches and have a butt contact design and an IP-67 sealed option.

Features:

  • Subminiature design
  • Butt contact design
  • IP-67 sealed option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.60
USD
Quantity
Unit Price
270+
$2.64
Product Variant Information section