text.skipToContent text.skipToNavigation

Manufacturer Part #

800SP8B6M2QE

800 Series Sub-Miniature SPST On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 800SP8B6M2QE - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 800A series are sealed sub-miniature pushbutton switches and have a butt contact design and an IP-67 sealed option.

Features:

  • Subminiature design
  • Butt contact design
  • IP-67 sealed option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$654.00
USD
Quantity
Unit Price
200
$3.27
250+
$3.25
Product Variant Information section