Manufacturer Part #
BZX84-C10,215
BZX84 Series 10 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Nexperia BZX84-C10,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BZX84-C10,215 - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 200nA |
| Voltage Tolerance: | 5% |
| Impedance: | 8Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 6.4mV/K |
| Capacitance: | 90pF |
| Configuration: | Single |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX84-C10,215 is a low-power voltage regulator diodes in small SOT23 plastic SMD packages.
The diodes are available in the normalized E24 ±1% (BZX84-A), ±2% (BZX84-B) and approx. ±5% (BZX84-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
Features:
- Total power dissipation: max. 250 mW
- Three tolerance series: ±1%, ±2% and approx. ±5%
- Working voltage range: nom. 2.4 to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
87,000
USA:
87,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0232
9,000
$0.0226
15,000
$0.0224
30,000
$0.022
60,000+
$0.0215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount