text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL210TRPBF

Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - SOT-223

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1907
Product Specification Section
Vishay IRFL210TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 8.2nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
15
$0.67
75
$0.615
250
$0.57
1,250+
$0.51