text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFL210TRPBF

Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - SOT-223

Product Specification Section
Vishay IRFL210TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 8.2nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
12,500+
$0.34