text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC64T-I/SN

24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Microchip 24LC64T-I/SN - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24LC64T-I/SN is a Part of 24LC64 Series with 2.5 V to 5.5 V 64 Kb I2C 2 Wire Serial EEPROM available in surface mount SOIc-8 Package. The 64kbit is organized as a single block of 8K X 8-bit memory.

It has been developed for advanced, low-power applications such as personal communications or data acquisition.

Features:

  • Single Supply with Operation down to 1.7 V for 24AA64/24FC64 Devices and 2.5 V for 24LC64 devices
  • Low-Power CMOS Technology:
    • Active current 3 mA, typical
    • Standby current 1 uA, typical
  • 2-Wire Serial Interface, I2C™ CompatiblePackages with 3 Address Pins are cascadable up to 8 Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Elaiminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC versions
  • Page Write Time 5 ms, max.
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, SOIJ,TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN,
  • 5-lead SOT-23 or Chip Scale
  • Pb-Free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
198,000
USA:
198,000
429,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$891.00
USD
Quantity
Unit Price
3,300+
$0.27
Product Variant Information section