text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103CBT6TR

STM32F Series 128 KB Flash 20 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32F103CBT6TR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 37
InterfaceType / Connectivity: CAN/I2C/SPI/USART/USB
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(10-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit Single-Core 72MHz 128KB (128K x 8) FLASH
Pricing Section
Global Stock:
0
USA:
0
163,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$9,840.00
USD
Quantity
Unit Price
2,400+
$4.10