STMicroelectronics STM32MP233 Application Processors (STM32 MPUs)
Based on dual Arm Cortex®-A35 cores
The STMicroelectronics STM32MP2 series delivers versatile microprocessors designed for industrial, automotive, and smart home applications. The STM32MP233 features dual Arm Cortex®-A35 cores running up to 1.5 GHz, paired with a Cortex®-M33 core at 400 MHz, providing robust processing capabilities for demanding tasks. Integrated connectivity includes dual Ethernet ports and FDCAN interfaces, along with advanced security features.
Developers can quickly evaluate and prototype designs using the STM32MP257F-DK Discovery kit with the OpenSTLinux distribution.
Features
| Applications
|