text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP235FAJ3

STM32MP2 Series 1.5 GHz/400 MHz 3.6 V Surface Mount Microprocessor - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP235FAJ3 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-A35 / ARM® Cortex®-M33
RAM Size: 776kB
Cache Memory Size: 32kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/GPIO/I2C/SPI/UART/USB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 160
Number Of Timers: 22
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$7,423.92
USD
Quantity
Unit Price
504+
$14.73
Product Variant Information section