text.skipToContent text.skipToNavigation

Référence fabricant

STM32MP231AAK3

STM32MP2 Series 1.2 GHz/400 MHz 3.6 V Surface Mount Microprocessor - VFBGA-424

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32MP231AAK3 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-A35 / ARM® Cortex®-M33
RAM Size: 776kB
Cache Memory Size: 32kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/Ethernet/GPIO/I2C/SPI/UART/USB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 160
Number Of Timers: 22
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 424
Moisture Sensitivity Level: 3
Style d'emballage :  VFBGA-424
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
714
Multiples de :
714
Total 
8 218,14 $
USD
Quantité
Prix unitaire
714+
$11.51
Product Variant Information section