text.skipToContent text.skipToNavigation

Manufacturer Part #

0805N220G201CT

Multilayer Ceramic Capacitors 0805 200V NPO 220 2%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0805N220G201CT - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G
Rated Voltage: 200V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.5mm x W  1.25mm x L  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$73.20
USD
Quantity
Unit Price
4,000
$0.0183
12,000
$0.0179
20,000
$0.0177
40,000
$0.0174
80,000+
$0.017
Product Variant Information section