text.skipToContent text.skipToNavigation

Référence fabricant

LQG18HN10NJ00D

LQG Series 0603 10 nH ±5 % Tol. 400 mA SMT High Frequency Multilayer Inductor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2510
Product Specification Section
Murata LQG18HN10NJ00D - Caractéristiques techniques
Attributes Table
Inductance-Nom: 10nH
Tolerance (%): ±5%
Rated Current-Max: 400mA
DC Resistance: 0.3Ω
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics  offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.

Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.

The LQG18H series is designed to realize stable characteristics in high frequency range applying integrated multilayer process.

Features:

1. High-Q, stable inductance in high frequency is available due to the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits.

2. Small size of LQG18H (1.6x0.8x0.8mm) is suitable for small, hand-held equipment.

3. The external electrodes with nickel barrier structure provide excellent solder heat resistance.

The LQG18HN10NJ00D is an 0603 High Frequency Chip Inductor, with an inductance of 10nH with a ± 5% tolerance.

Previous Part # LQG11A10NJ00T1 

Note: The “D” on the end of the part number LQG18HN10NJ00D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQG18HN10NJ00D.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
9 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
241,20 $
USD
Quantité
Prix unitaire
4 000
$0.0603
8 000
$0.0592
12 000
$0.0586
16 000
$0.0582
20 000+
$0.0569