text.skipToContent text.skipToNavigation

Référence fabricant

5308 942

Black Polyamide Straight 7 - 14 mm Clamp Range M 20 x 1.5/16 Thread Cable Gland

Modèle ECAD:
Nom du fabricant: Altech Corporation
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Altech Corporation 5308 942 - Caractéristiques techniques
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  27mm x L  43mm
Mounting Style: Straight
Méthode de montage : Wire Mount
Fonctionnalités et applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.

Metric Thread Series is a polyamide 6, neoprene cable gland which is offered in 12, 16, 20, 25, 32, 40, 50, 63 threads They are offered IP68 achieved without seal rings. They are used for machine and device applications. The polyamide 6 and the neoprene  operates at -13 ? to 212 ?.

5308942 is a 25 x 1.5/16 Metric Thread with a 4 to 14 mm clamping range cable gland.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
4 916
Délai d'usine :
10 Semaines
Commande minimale :
50
Multiples de :
50
Total 
58,50 $
USD
Quantité
Prix unitaire
20
$1.18
40
$1.17
100
$1.16
200
$1.15
400+
$1.12
Product Variant Information section