text.skipToContent text.skipToNavigation

Manufacturer Part #

C12360_STRADA-2X2-DNW

STRADA-Module Series 50 x 50 x 11 mm Square 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12360_STRADA-2X2-DNW - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Diameter: 50mm
Lens Shape: Square
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.00
USD
Quantity
Unit Price
1
$2.07
20
$2.03
40
$2.01
125
$1.97
250+
$1.93
Product Variant Information section