text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU8L1X

BGU8007 Series 1.5 - 3.1 V 960 MHz 14 dB Low Noise Amplifier - XSON-6

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU8L1X - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.1V
Supply Current: 4.6mA
P1dB: -3dBm
Noise Figure: 0.7dB
Gain: 14dB
Frequency Range: 728MHz to 960MHz
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section