Référence fabricant
ERJ-8BWFR068V
ERJ Series 1206 68 mOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2339 | ||||||||||
Panasonic Industry ERJ-8BWFR068V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Panasonic Industry ERJ-8BWFR068V - Caractéristiques techniques
| Resistance: | 68mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.75mm |
| No. of Terminations: | 2 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Panasonic supplies a series of Light Touch switches for wearable and personal electronic devices which can maintain high operating performance over a long lifetime in the presence of sweat, condensation and other sources of moisture and contamination. The IP67-rated EVPAW series switches are therefore ideal for use in smart watches, wireless earphones and other devices which are worn for long periods of time and in harsh operating conditions.
APPLICATIONS
• Mobile phones
• Portable audio players
• Wearable devices
• Portable electronic devices
FEATURES
• External dimensions:3.0mm × 2.0mm, height 0.6mm
• Push-plate actuator
• 10ms maximum bounce time
• 500mΩ maximum contact resistance
• Operating-temperature range:-40°C to 85°C
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount