text.skipToContent text.skipToNavigation

Manufacturer Part #

IMLT65R020M2HXTMA1

CoolSiC Series 650 V 107 A 24 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2520
Product Specification Section
Infineon IMLT65R020M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 107A
Power Dissipation: 454W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$12,006.00
USD
Quantity
Unit Price
1,800+
$6.67