Compact connectors offer secure connection and easy unmating

The Hirose Electric DF40 series of connectors, available in board-to-board and FPC-to-board configurations, supports high-speed applications with a 10 Gbits/s data rate and conformity to USB4 v2.0 specifications.

The DF40 series of shielded flexible printed circuit FPC-to-board and board-to-board connectors from Hirose Electric supports high-speed signal transmission at rates up to 10 Gbits/s, making it suitable for use in products conforming to the specifications of the USB4® specification v2.0 standard. At just 3.38 mm deep, the DF40 series connectors occupy a small board mounting area.

 

The connectors’ robust, metal-blade lock has a sliding mechanism to provide a secure connection. This is ideal for applications that must be able to withstand drop impacts. A positive tactile click can be felt when mating to confirm correct engagement. A vacuum pick-and-place area is available for automatic placement.

 

Guide ribs provide a wide self-alignment range of ±0.33 mm in the x and y directions to simplify mating. The user-friendly connector offers an effective mating length of 0.45 mm, providing high contact reliability.

 

In addition to the standard DF40 series, Hirose Electric also offers:

  • DF40T, DF40GT, DF40F series of heat-resistant and/or floating versions for automotive applications
  • DF40GL, a shielded version

Features

  • 0.4 mm contact pitch
  • Between 10 and 120 contacts
  • 0.3 A rated current
  • 30 V ac/dc rated voltage
  • Operating-temperature range: -35°C to 85°C
  • 30 mating cycles

Applications

  • Digital cameras
  • Home appliances
  • Audio devices
  • Gaming devices
  • Small industrial equipment
  • Portable consumer devices
Extra_Hirose_DF40_Series

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
Infineon — XMC7000 Microcontrollers
15 February 2024
Empower your projects with Infineon's XMC7000 Microcontrollers, offering advanced features for embedded...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region