LPDDR4 products provide fast memory access for embedded microprocessors

Kingston LPDDR4 products operating at 1.1 V save power while supporting high data throughput. These DRAM devices are supplied in a space-saving FBGA package.  

Kingston discrete LPDDR4 DRAM memory devices are ideal for use in embedded applications that require high-speed Read and Write capability combined with low power consumption. The devices operate from a supply voltage of just 1.1 V.  

 

These fast DRAM products are supplied in a 200-ball FBGA package which has a footprint of 10.0 mm x 14.5 mm, and which is just 1.0 mm high, making it possible to configure the board layout to place the memory close to the microprocessor that it supports.  

 

These Kingston LPDDR4 products offer high performance in demanding embedded applications: they provide a data-transfer rate of 3,733 Mbits/s, and feature an 8-bit prefetch pipelined architecture. 

Part number

Capacity

Operating-temperature range

D0811PM2FDGUK

8 Gbits

-25°C to 85°C

B1621PM2FDGUK

16 Gbits

-25°C to 85°C

D0811PM2FDGUKW

8 Gbits

-40°C to 95°C

B1621PM2FDGUKW

16 Gbits

-40°C to 95°C

Features

  • Differential clock inputs  
  • Cyclic redundancy code (CRC) on Write operations  
  • Supports programmable preamble for read and write  
  • Supports asynchronous Reset pin  
  • Temperature-controlled auto-refresh mode 
  • Low-power auto self-refresh mode  
  • Fully conforms to the JEDEC LPDDR4 specification  

Applications

  • Industrial: 
    • IoT devices 
    • Robotics 
    • Factory automation 
  • Communications equipment: 
    • 5G networking equipment 
    • Routers 
    • Mesh networking devices 
    • Mobile phones 
  • Commercial: 
    • Office equipment 
    • Vending machines 
    • ATMs 
  • Medical devices 
  • Smart home devices  
  • Smart city equipment 
Extra_Kingston_LPDDR4_DRAM_Memory_

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
Infineon — XMC7000 Microcontrollers
15 February 2024
Empower your projects with Infineon's XMC7000 Microcontrollers, offering advanced features for embedded...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region