New polymer capacitors provide long lifetime and low ESR

Panasonic Industry has added to the SP-Cap family of conductive polymer aluminum electrolytic capacitors, extending the designer’s choice of reliable devices that can withstand high temperature and high humidity.

Panasonic Industry has introduced the TX, TZ, JZ and KZ series to its SP-Cap family of surface-mount, chip-style conductive polymer aluminum electrolytic capacitors, which feature a long operating lifetime in harsh conditions and very low ESR. The new capacitors join the existing JX and KX series in the SP-Cap family.  

 

The very low ESR values of SP-Cap capacitors means that they are mainly used as input and output capacitors in dc-dc converters. 

 

The new TX and TZ series are for use in applications exposed to very high temperatures: they can operate for up to 5,500 hours at a temperature of 135°C. The low profile of 1.9 mm means that the capacitors can be mounted close to a heat-sink. 

 

The maximum capacitance of the KX and TX series is 470 μF, while that of the JZ, KZ and TZ capacitors is 560 μF. All the reliable SP-Cap capacitors provide ultra-low ESR values as low as 3 mΩ. 

 

The JZ and KZ capacitors are also robust, but are for use in less harsh environments: the JZ series is rated for 3,000 hours at 125°C, and the KZ series for 5,500 hours at 125°C.  

 

The SP-Cap capacitors also withstand operation in humid environments: rated lifetime is 1,000 hours at 85°C and 85% relative humidity. 

Features

  • Voltage range: 2 V to 6.3 V 
  • Capacitance range: 120 µF to 560 µF 
  • ESR range: 3 mΩ to 15 mΩ 
  • Case footprint: 7.3 mm x 4.3 mm 
  • Height range: 1.9 mm to 2.2 mm 
  • Operating-temperature range: -55°C to 125°C or 135°C 
  • Lifetime range: 3,000 hours to 5,500 hours 

Applications

  • 5G network base stations 
  • Data center servers 
  • Industrial equipment 
Extra_Panasonic_SP_Cap_Capacitors

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
Infineon — XMC7000 Microcontrollers
15 February 2024
Empower your projects with Infineon's XMC7000 Microcontrollers, offering advanced features for embedded...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region