FTM / Embedded Processing & MCUs / Vishay — VxNL63-M3 Rectifiers
Vishay has introduced five new series of 60 V, 100 V, and 150 V Trench MOS Barrier Schottky (TMBS®) rectifiers housed in a low-profile DFN3820A package that has wettable flanks.
Offering space and power savings, the VxNL63, VxNM63, VxN103, VxNM103 and VxNM153 rectifiers feature best-in-class current ratings of up to 7 A. Current density is as much as 50% higher than that of rectifiers housed in a conventional SMA (DO-214AC) package, and 12% higher than SMF (DO-219AB) devices.
The DFN3820A package footprint is 3.8 mm x 2.0 mm, and the profile is 0.88 mm. The design optimizes the copper mass, while advanced die placement technology allows for superior thermal performance, which enables operation at higher currents.
These rectifiers are intended for use in various types of power circuits:
Be at the forefront of New Technology Innovations
Be at the forefront of New Technology Innovations
© 2025 Future Electronics. All rights reserved. Privacy | Terms & Conditions of Sale | Terms of Use | Accessibility