text.skipToContent text.skipToNavigation

Manufacturer Part #

V2NL63-M3/H

V2NL63 Series 60 V 2 A Trench MOS Barrier Schottky Rectifier -DFN3820A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay V2NL63-M3/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 580mV
Configuration: Single
Diode Capacitance-Max: 360pF
Thermal Resistance: 140°C/W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN3820A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10500
Multiple Of:
3500
Total
$937.65
USD
Quantity
Unit Price
3,500
$0.0918
7,000
$0.0902
10,500
$0.0893
14,000
$0.0887
17,500+
$0.0866
Product Variant Information section