Manufacturer Part #
V2NM63-M3/H
V2NM153 Series 60 V 2 A Trench MOS Barrier Schottky Rectifier -DFN3820A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:DFN3820A Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay V2NM63-M3/H - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 630mV |
| Configuration: | Single |
| Diode Capacitance-Max: | 350pF |
| Thermal Resistance: | 140°C/W |
| Operating Temp Range: | -40°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | DFN3820A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,500
$0.0859
7,000
$0.0844
10,500
$0.0835
14,000
$0.0829
17,500+
$0.0811
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
DFN3820A
Mounting Method:
Surface Mount