FTM / Industrial Robotics & Industry 5.0 / Panasonic Industry — PhotoMOS GU Series MOSFET Relays
The GU series of PhotoMOS® solid-state relays from Panasonic Industry gives design engineers a very wide choice of configuration and power options for systems which require a reliable, long-lived alternative to conventional electromechanical relays.
Including more than 150 types, the GU series is suited to many different requirements in industrial automation applications. The relays’ photovoltaic coupling technology gives long lifetime, and eliminates the wear and tear to which electromechanical relays are subject.
The GU relays are available in five contact configurations, and in SOP or DIP packages. They support load switching requirements ranging from 40 V/1.6 A to 600 V/50 mA.
Relay options in the GU series include: