text.skipToContent text.skipToNavigation

Référence fabricant

AQY2C2R2P

AQY2 Series SPST 300 mA 60 V SMT Single Channel Solid State Relay - TSON-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY2C2R2P - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 1.5Ω
Input Voltage: 1.7V
Isolation Voltage-RMS: 200V
Capacitance: 27pF
Operating Temp Range: -40°C to +105°C
Méthode de montage : Surface Mount
Fonctionnalités et applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
500
Multiples de :
500
Total 
4 820,00 $
USD
Quantité
Prix unitaire
500+
$9.64
Product Variant Information section