Hirose Electric — HR30 Circular Connectors
Hirose Electric

Hirose Electric HR30 Circular Connectors

Miniature waterproof plastic circular connectors feature IP67/68 ratings

Hirose Electric has introduced the HR30, a series of miniature waterproof plastic circular connectors for use outdoors and in electronic equipment which requires an Ingress Protection (IP) rating of IP67 or IP68. The HR30 range consists of small, lightweight plastic plugs, including the overmold type of plug, receptacles, jacks and accessories.

 

Hirose Electric supplies the HR30 series in various configurations:

  • The 3- and 6-contact versions are in a 12.6 mm diameter shell
  • The 10- and 12-contact versions are in a 15.5 mm diameter shell

Further options include solder-bucket, crimp, or through-hole contacts.

 

The innovative connector design incorporates gaskets, seals, and built-in strain relief. A simple push-pull locking mechanism securely locks the mated connectors. Mating is confirmed by an audible click. The connectors are simply pushed together and then quickly and easily disconnected by pulling on the plug release collar, which has grooves for improved grip. Minimal tooling is required.

 

White arrows and multiple polarizing keys ensure correct alignment and mating engagement.

Features

  • 5 A current rating
  • Rated voltage:
    • 100 V ac/140 V dc: 3 or 6 contacts
    • 30 V ac/42 V dc: 10 or 12 contacts
  • Cable sizes:
    • AWG 20 to 22: 3 contacts
    • AWG 26 to 30: 6, 10 and 12 contacts
  • Operating-temperature range: -25°C to 85°C
  • 1,000 mating cycles

Applications

  • Servo motors
  • Industrial robots
  • Satellite positioning devices
  • Measurement instruments
  • LED lighting

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

TE Connectivity — LUMAWISE Endurance S Connector System
30 March 2023
The TE Connectivity LUMAWISE Endurance S Connector System is a complete Zhaga Book 18 set of products...
Read More
Lumileds — LUXEON Rubix Color LEDs
03 August 2023
Lumileds LUXEON Rubix Color LEDs now include Lime and Phosphor-Converted (PC) Amber as the latest additions...
Read More
Vishay — VOH1016A High-Speed Optocoupler
30 March 2023
Vishay's VOH1016A is a single channel 1 MBd optocoupler utilizing a high efficient input LED coupled...
Read More