text.skipToContent text.skipToNavigation

Manufacturer Part #

HR30-6R-6PD(71)

HR30 Series 6 Position Male Contact Circular Waterproof Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Hirose Electric HR30-6R-6PD(71) - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Screw Thread
Termination: Male/Pin Solder
IP Rating: IP67
Material: Plastic
Voltage Rating: 100V
Current Rating: 2A
Shell Size: 6
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
498
USA:
498
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
5
$4.96
20
$4.85
40
$4.80
125
$4.72
250+
$4.62
Product Variant Information section