text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK256MPS306-I/PT

dsPIC33A Series 256 kB Flash 64 kB RAM 200 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip DSPIC33AK256MPS306-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33A
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 200MHz
No of I/O Lines: 47
InterfaceType / Connectivity: CAN/I2C/SPI
Peripherals: DMA/PWM/QEI
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 3-chx12-bit
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
640
USA:
640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$388.80
USD
Quantity
Unit Price
160+
$2.43
Product Variant Information section