FTM / Motion/Motor Control / TE Connectivity — ERNI SMC Connectors
The ERNI SMC series of connectors addresses the fact that modern motor drives and controllers are becoming smaller and more integrated, while boasting more features than ever before. The connectors feature a dual-row 1.27mm pitch with data rates up to 3Gbit/s, enabling high-speed signal interfacing between tightly-integrated PCBs.
The ERNI SMC family includes a range of different shapes such as straight or angled mate, as well as variable pin counts from 12 to 80. PCB pegs are included, and the connectors are rated for 500 mating cycles with a vibration-resistant contact design to ensure reliability even when under harsh conditions commonly found in motor control environments.
Designed to provide a signal path for control logic, feedback processing and monitoring circuits, ERNI SMC connectors are best suited for linking control PCBs to communication PCBs, or digital signal processor (DSP) boards to I/O expansion boards.
The ERNI family also includes:
These modules work in tandem with the SMC connectors allowing engineers to build more complex motor circuits into small footprints.