text.skipToContent text.skipToNavigation

Manufacturer Part #

254699-E

ERNI MaxiBridge Series 6 Position 2.54 mm Pitch Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 254699-E - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -55°C to +125°C
Current Rating: 12A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
440
Multiple Of:
440
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.40
USD
Quantity
Unit Price
440
$1.66
880+
$1.63
Product Variant Information section