2,000V MOSFET module supports high efficiency in power designs

May 7, 2026

An EasyPACK™ power module featuring CoolSiC™ trench MOSFET technology, the FF3MR20W3M1H_H11 from Infineon is providing high current density and low switching losses for rugged energy and industrial systems.

The FF3MR20W3M1H_H11 module contains silicon-carbide (SiC) trench MOSFETs arranged for efficient operation in high-voltage switching applications including energy storage systems and solar power. The design supports a drain-source voltage of up to 2,000V, providing continuous dc drain current up to 275A.

 

The CoolSiC MOSFET structure inside the module has on-resistance of 2.6Ω, minimizing conduction and switching losses. The 2,000V M1H SiC MOSFET technology combined in the EasyPACK 3B is a fit for 2-level systems with 1,500V dc link voltage. The isolation test voltage of 3.2kV and integrated temperature sense enables a safe and reliable design of increasingly compact power stages.

 

Engineers can install the module easily as the FF3MR20W3M1H_H11 uses PressFIT contact technology for solder-free mounting, as well as integrated mounting clamps for rugged installation.

Features

  • Operating temperature range: -40°C to 175°C
  • 640A repetitive peak drain current
  • 17nH typical stray inductance
  • 57µC total gate charge
  • Module weight: 78g

Applications

  • Energy storage systems
  • EV chargers
  • Solar power inverters
  • Uninterruptible power supplies
Infineon — FF3MR20W3M1H_H11 EasyPACK Module

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region