Multi-mode flyback regulator cuts standby power and eliminates audible noise

May 7, 2026

To enable efficient flyback supplies with no-load power below 30mW for compact home appliance designs, the Monolithic Power Systems HF600-40 integrates a 700V MOSFET and burst mode.

The HF600-40 is an integrated multi-mode flyback regulator designed for high-performance, high-efficiency offline power supplies. It supports continuous conduction mode (CCM) and quasi-resonant mode (QR), giving designers flexibility to optimize for load range, acoustic performance, and efficiency.

 

As a secondary-side regulation (SSR) based primary regulator, the HF600-40 is intended to work with secondary-side feedback circuitry. The converter integrates a high-voltage start-up circuit and uses burst mode at light load, enabling extremely low standby consumption, with the no-load power described as below 30mW. This makes it a strong fit for home appliance auxiliary supplies and always-on rails that must meet stringent standby targets.

 

To address one of the persistent pain points in QR flyback supplies, HF600-40 implements a patented valley lock technique that restrains valley jumping, helping to prevent audible noise. In addition, the regulator adopts multiple pulse-frequency modulation (PFM) modes based on input voltage, which increases output power capability in wide input designs. Frequency jittering is also included to help spread emissions and reduce the electromagnetic interference (EMI) signature.

Features

  • Frequency foldback down to 25kHz at light loads
  • Built-in high-voltage start-up circuit
  • Peak current mode control with line compensation and leading-edge blanking
  • Protection features:
    • Under-voltage lockout (UVLO)
    • Over-voltage
    • Zero-current detection over-voltage
    • Zero-current detection under-voltage
    • Overload
    • Brown-in
    • Short-circuit protection
    • Current-sensing short/open
    • Over-temperature

Applications

  • Home appliances
  • Three-phase smart power meters
  • IR and RF designs
  • Wireless speakers
FTMIssue52026_MonolithicPowerSystems_HF600-40

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region