GaN half-bridge transistor boosts power density for compact motor inverter stages

May 7, 2026

Integrating a 650V gallium nitride (GaN) half-bridge with a high-voltage driver and protections, the STMicroelectronics GANSPIN61x helps designers to build smaller, efficient three-phase motor inverters while keeping voltage slew rate under control.

STMicroelectronics brings its GaN half-bridge system-in-package in a quad flat no-lead (QFN) format, helping motor-drive designers tame fast edges, reduce electromagnetic interference (EMI), and cut thermal overhead in three-phase inverter stages.

 

The GANSPIN611TR and GANSPIN612TR are power system-in-package half-bridges that integrate two enhancement-mode GaN transistors with a high-voltage, high-frequency gate driver. GANSPIN611TR integrates two 138mΩ, 650V HEMT GaN with 10A drain current, while GANSPIN612TR provides a pin-to-pin option with 270mΩ and 5.5A drain current.

STMicroelectronics — GANSPIN61xTR GaN High-power Density Half-bridge

Designed for motion control, both variants optimize voltage slew rate output to 10V/ns in hard-on and hard-off transitions, tailored for EMI and motor reliability.

 

The integrated driver includes linear regulators for high-side and low-side supplies, an internal bootstrap diode, a comparator for overcurrent detection with smart shutdown, and under-voltage lockout (UVLO) monitoring on the voltage supply for logic, and for the high- and low-side driver. Interlocking, shutdown, standby and fault pins support robust system control, with a 55ns gate driver contributing to an overall 150ns output propagation delay. Inputs are compatible from 3.3V to 20V with hysteresis and pull-down.

Features

  • Externally adjustable turn-on voltage slew rate (dV/dt)
  • Reverse conduction capability
  • Zero reverse recovery loss
  • Operating temperature is from -40°C to 125°C
  • Low gate and output capacitances for high-speed switching efficiency
  • Compact QFN package: 9mm x 9mm x 1mm
  • 10-year product availability commitment

Applications

  • Home appliances
  • Industrial applications
  • Factory automation
  • Servo drives
  • Power tools
STMicroelectronics — GANSPIN61xTR GaN High-power Density Half-bridge

Evaluation Board

Part Number: EVLGANSPIN1-3PH

The EVLGANSPIN1-3PH is a three-phase inverter reference design based on GANSPIN611 and an STM32G431RB Arm® Cortex™-M4 MCU at 170MHz, built for sensorless field-oriented control (FOC) of permanent magnet synchronous motors (PMSMs) and brushless dc (BLDC) motors.

 

The board includes a 230V ac mains input filter and rectifier, uses a 3-shunt topology, and demonstrates typical power up to 400W at 16kHz with dV/dt tuned to 10V/ns for EMI and motor reliability. It provides UART, Hall sensor, and SWD interfaces and includes 12V, 5V, and 3.3V supply rails generated with VIPER06LS, with shunt amplifiers using TSV911ILT.

STMicroelectronics — GANSPIN61xTR GaN High-power Density Half-bridge

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region