Power module streamlines digital rails with programmable circuit control and sequencing

May 7, 2026

The Monolithic Power Systems triple-output MPM54313 power module combines three buck rails, integrated inductors, and I2C programmability to simplify multi-rail power, with monitoring, sequencing, and flexible paralleling options.

The MPM54313 is a fully integrated, triple-output power module designed for dense digital loads that need multiple tightly regulated rails and fast transient response. The module uses adaptive constant-on-time (COT) control and integrates power-on and power-off sequencing, configurable soft-start and compensation, plus adjustable protection thresholds, reducing external components and tuning effort.

 

A key advantage is digital configurability. Output voltage can be set online via inter-integrated circuit (I2C) bus or pre-programmed using multiple-time programmable (MTP) memory, allowing the same hardware to be configured for different rail plans.

Monolithic Power Systems — MPM54313 Power Module

MPM54313 supports multiple ways to scale current without redesigning the power stage. It includes configurable active voltage positioning (AVP) to create droop for passive current sharing when paralleling up to three outputs. In addition, buck A and buck B can be configured to operate in parallel for up to 6A using interleaving mode, providing active current balancing and improved ripple performance for higher-current rails. Differential remote sense pins support accurate regulation at the load.

 

The module also adds telemetry and system-level control features that support monitoring of output voltage, output current, and junction temperature via I2C, provides open-drain power good (PG), and allows selection of pulse-frequency modulation (PFM) or pulse-width modulation (PWM) operating modes with frequency adjustment through I2C. Switching frequency is configurable from 500kHz to 1000kHz, enabling designers to trade-off efficiency and transient performance.

 

The MPM54313 operates from 4V to 16V input, supports 0.4V to 5.5V output range, and is offered in a ball grid array (BGA) 8mm x 9mm x 2.58mm package.

Features

  • Differential output remote sense
  • Selectable pulse-frequency modulation (PFM)
  • Pulse-width modulation (PWM)
  • Open-drain power good (PG) indication
  • Protection features:
    • Under-voltage lockout
    • Over-voltage
    • Under-voltage
    • Thermal shutdown

Applications

  • Networking
  • Telecommunication
  • Optical module power supplies
Monolithic Power Systems — MPM54313 Power Module

Evaluation Board

Part Number: EVM54313-BJ-00A

EVM54313-BJ-00A evaluation board showcases the MPM54313, a fully integrated triple-output power module with an I2C interface. Each of its three outputs delivers up to 3A, 9A total, and includes built-in power sequencing, configurable soft start, compensation, and protection features.

 

It supports active voltage positioning (AVP) for parallel operation with current balancing, and two outputs can combine for 6A interleaved operation. Using constant-on-time (COT) control and a 1MHz switching frequency, it provides fast transient response while minimizing external component size.

Monolithic Power Systems — MPM54313 Power Module

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Tags

Categories

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region