PowerGaN transistors boost power density for high-frequency ac-dc and dc-dc converters

May 7, 2026

STMicroelectronics’ PowerGaN transistors combine enhancement-mode 700V switching with ultra-low capacitances and zero reverse recovery charge, helping designers shrink magnetics, cut switching losses, and raise efficiency.

The STMicroelectronics PowerGaN transistor family targets designers who need higher switching speed and improved efficiency than silicon super-junction MOSFETs, without the reverse recovery penalties that often limit hard-switching performance. The product family features enhancement-mode, normally off gallium nitride (GaN) high electron mobility transistor (HEMT) switches, optimized for high power density topologies such as quasi-resonant flyback, active clamp flyback, and high-frequency dc-dc stages. 

 

A key differentiator across the family is the combination of low drain-source on-resistance (RDS(on)) options with extremely low dynamic parameters, particularly total gate charge (Qg) and output capacitance (Coss). That directly translates into faster transitions, lower gate-drive power, and reduced energy lost each cycle, enabling higher switching frequencies. 

 

Product code 

RDS(on) max. 

Continuous Drain Current 

Qg (typical) 

Ciss (typical) 

Thermal Resistance Junction-to-Case (RthJC) 

SGT070R70HTO 

70mΩ 

26A 

8.5nC 

300pF 

0.54°C/W 

SGT105R70ILB 

105mΩ 

21.7A 

4.8nC 

179pF 

0.79°C/W 

SGT140R70ILB 

140mΩ 

17A 

3.5nC 

125pF 

1.1°C/W 

SGT240R70ILB 

240mΩ 

10A 

2nC 

79pF 

1.64°C/W 

SGT350R70GTK 

350mΩ 

6A 

1.5nC 

50pF 

2.63°C/W 

 

Packaging also supports power density goals. The PowerFLAT 8mm x 8mm High Voltage for PowerGaN options, SGT105R70ILB, SGT140R70ILB and SGT240R70ILB, and the TO-Leadless (TO-LL) option, SGT070R70HTO, includes a Kelvin source connection to improve gate-drive referencing and help reduce parasitic inductance in the switching loop. This can reduce ringing and overshoot while maintaining fast switching. For consumer quasi-resonant designs, SGT350R70GTK comes in Decawatt Package (DPAK). 

Features

  • 700V drain-source rating 
  • 800V transient capability 
  • Zero reverse recovery charge, Qrr 
  • ESD safeguard, human body model 2kV 
  • Operating temperature range is from -55°C to 150°C 

Applications

  • Consumer power adapters 
  • USB type-c quick chargers 
  • ac-dc converters 
  • dc-dc converters 
  • Solar inverters 
Extra_STMicro_SGT105R70ILB

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region