1 Form A solid-state 1500V relay built for high-voltage power solutions

May 7, 2026

Rated for load currents up to 50mA, the Vishay Intertechnology VORA1150 solid-state relay, provides reinforced isolation and long lifetime for high-voltage power systems, and fast bounce-free switching.

The optical isolation of the VORA1150 is achieved via an infrared emitter coupled with high-voltage MOSFETs between the output terminals, delivering clean, bounce-free switching and a practically unlimited number of switching cycles for long lifetime and high reliability in demanding power applications. Fast switching performance supports system monitoring and control tasks, with turn-on time of 50µs and turn-off time of 80µs.

 

This AEC-Q102-qualified 1 Form A solid-state relay is designed to support modern high-voltage power architecture, including 800V automotive platforms. The relay is housed in a 4-pin SMD-8 package that provides more than 5mm creepage distance between the output pins, helping designers to meet spacing requirements in compact layouts.

 

For insulation robustness, the relay offers a high isolation test voltage of 5300Vrms according to UL 1577, and the package supports creepage and clearance distances of at least 8mm from input to output for reinforced insulation designs.

Features

  • 1500V load voltage rating 
  • 50mA load current rating 
  • 5300Vrms isolation test voltage 
  • 100Ω on–resistance 
  • Temperature range: -40°C to 125°C 

Applications

  • Battery isolation measurement in EV 
  • Pre-charge relay 
  • On-board charger 
  • Battery management system 
  • Solar panel leakage current detection 
FTMIssue52026_Vishay_VORA1150

Related Articles

Hirose Electric — DF60 Connectors
Hirose Electric DF60 connectors from Hirose Electric deliver high reliability board to wire connectivity...
Read More
Panasonic Industry — HE-A Power Relay
Panasonic Industry HE-A power relay from Panasonic Industry is a durable relay designed for high current...
Read More
RECOM — RACPRO1 AC-DC Power Supplies
RECOM RACPRO1 from RECOM is an AC-DC power supply series designed for reliable industrial power conversion...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region