Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes
Vishay

Vishay 650V VS-C Silicon Carbide (SiC) Schottky Diodes

New 650V SiC Schottky diodes boost efficiency in high-frequency power converters

Vishay Intertechnology has introduced ten new 650 V silicon carbide (SiC) Schottky diodes for high-frequency rectification in the power factor correction (PFC) stage of high-voltage power supplies and LLC converters.

 

The Vishay devices feature a merged PIN Schottky design which increases efficiency in high-frequency applications by reducing switching losses regardless of temperature variances, allowing the devices to operate at high temperatures. The merged PIN Schottky design shields the electric field from the Schottky barrier to reduce leakage currents, while increasing surge-current capability via hole injection.

 

Compared to silicon Schottky devices, these SiC diodes handle the same level of current with only a slight increase in forward-voltage drop, while providing substantially higher ruggedness.

Part Number

Forward Current Rating

Forward Voltage at 150°C Junction Temperature

Package

VS-C04ET07T-M3

4 A

1.75 V at 4 A forward current

2L TO-220AC

VS-C06ET07T-M3

6 A

1.7 V at 6 A forward current

2L TO-220AC

VS-C08ET07T-M3

8 A

1.7 V at 8 A forward current

2L TO-220AC

VS-C10ET07T-M3

10 A

1.75 V at 10 A forward current

2L TO-220AC

VS-C12ET07T-M3

12 A

1.65 V at 12 A forward current

2L TO-220AC

VS-C16ET07T-M3

16 A

1.65 V at 16 A forward current

2L TO-220AC

VS-C20ET07T-M3

20 A

1.6 V at 20 A forward current

2L TO-220AC

VS-C16CP07L-M3

16 A

1.7 V at 8 A forward current

TO-247AD 3L

VS-C20CP07L-M3

20 A

1.75 V at 10 A forward current

TO-247AD 3L

VS-C40CP07L-M3

40 A

1.55 V at 20 A forward current

TO-247AD 3L

Features

  • Positive temperature coefficient of forward voltage for easy paralleling
  • Almost zero reverse-recovery charge
  • Almost zero switching losses
  • 175°C maximum junction temperature

Applications

  • Servers
  • Telecoms equipment
  • Uninterruptible power supplies
  • Solar inverters
Vishay — 650V VS-C Silicon Carbide (SiC) Schottky Diodes

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

MEAN WELL — UHP Series Power Supplies
06 January 2022
MEAN WELL UHP/RSP/HRP Series Power Supplies offer power output up to 2.5kW with no forced-air coolin...
Read More
Susumu — ATS Series Chip Attenuators
06 January 2022
Susumu’s new ATS series of chip attenuators is rated for operation at up to 30GHz, making it ideal for...
Read More
Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More