text.skipToContent text.skipToNavigation

Manufacturer Part #

AOCJY3A-10.000MHZ-E

AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±10 ppb Through Hole Crystal Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AOCJY3A-10.000MHZ-E - Technical Attributes
Attributes Table
Operating Frequency: 10MHz
Supply Voltage: 5V
Operating Temp Range: -20°C to +70°C
Dimension: L  25.4mm x W  25.4mm x H  13mm
Mounting Method: Through Hole
Features & Applications
The AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±10 ppb Through Hole Crystal Oscillator

Features:

  • 25.4 x 25.4 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
  • SC-Cut, High “Q” resonator based design
  • Either Sinewave or CMOS RF output
  • Available with ±30 ppb over -40°C to +75°C  temperature Range
  • Tighter Stabilities to ±50.0 ppb over 0°C to +50°C
  • Exceptional long-term Aging of ±3 ppm max
  • Excellent close-in phase noise

Applications:

  • Cellular Infrastructure
  • Radar Systems
  • Test & Measurement Equipment
  • GPS Tracking with precision hold-over accuracy
  • WiMax / WLAN
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$555.30
USD
Quantity
Unit Price
1
$113.42
3
$111.54
4
$111.06
10
$109.53
15+
$108.02
Product Variant Information section