text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE350ELL182ML25S

KZE Series 35 V 1800 uF Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE350ELL182ML25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Operating Temp Range: -40°C to +105°C
Ripple Current: 3460mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$825.00
USD
Quantity
Unit Price
500
$0.835
1,000
$0.825
1,500
$0.815
2,000
$0.81
2,500+
$0.795
Product Variant Information section