Manufacturer Part #
HC1J129M35045HA100
HC Series Snap-In 63 V 12000 uF Ø 35 x 45 mm 85 °C Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samwha USA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samwha USA HC1J129M35045HA100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA HC1J129M35045HA100 - Technical Attributes
Attributes Table
| Type: | Can - Snap-In |
| Capacitance: | 12000µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 45mm x D 35mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400
$2.23
800+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Through Hole