Manufacturer Part #
VLS5045EX-2R2N
FIXED IND 2.2UH 4.7A 28.6 MOHM
Product Specification Section
TDK VLS5045EX-2R2N - Product Specification
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
TDK VLS5045EX-2R2N - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 4.7A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 28.6mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 5mm x W 5mm x H 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,500
USA:
13,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.141
3,000
$0.139
4,500+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount