Manufacturer Part #
ES1B-E3/61T
1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC
Product Specification Section
Vishay ES1B-E3/61T - Product Specification
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
Vishay ES1B-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Reverse Recovery Time-Max: | 25ns |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64,800
USA:
64,800
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0401
5,400
$0.0391
9,000
$0.0386
18,000
$0.038
36,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount